Siemens Black 2 Gang Thermoplastic Mounting Plate
- RS Stock No.:
- 610-746
- Mfr. Part No.:
- 5TG1915
- Brand:
- Siemens
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 610-746
- Mfr. Part No.:
- 5TG1915
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Material | Thermoplastic | |
| Mount Type | Screw | |
| Standards/Approvals | EAC, CE | |
| For Use With | Cover Plate | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Number of Gangs 2 | ||
Colour Black | ||
Material Thermoplastic | ||
Mount Type Screw | ||
Standards/Approvals EAC, CE | ||
For Use With Cover Plate | ||
- COO (Country of Origin):
- ES
The Siemens mounting plate for FOC installation couplings is an essential component for efficient and reliable connections in communication systems. Designed for compatibility with the 2x 'ICCS' system, this innovative product not only offers a seamless fit but also enhances the overall functionality of your installations. Its sleek thermoplastic construction provides a robust yet lightweight solution, making it ideal for varied applications. The mounting plate features a refined design with an inclined outlet and is specially engineered for both aesthetic appeal and operational excellence. With IP20 protection class, this product is secure for indoor environments, ensuring that your connections remain undisturbed by dust or debris. Backed by siemens commitment to quality, this mounting plate is a perfect choice for professionals seeking reliability and durability in their components.
Engineered for easy installation with screw mounting
Crafted from halogen-free materials to support environmental standards
Features a shiny surface finish enhancing visual appeal
Designed for compatibility with cover plates for streamlined integration
Lightweight design offers flexibility in various mounting scenarios
Accommodates SC Duplex AMP connections for efficient cabling
Offers versatility with a generalized mounting type for diverse applications
Manufactured with consideration for long-lasting performance
Related links
- Siemens Black 2 Gang Thermoplastic Mounting Plate
- Siemens White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 2 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Plate
- Siemens 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
