Molex White Cover Plate Silicone Faceplate & Mounting Plate

Subtotal (1 unit)*

£240.56

(exc. VAT)

£288.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.56

*price indicative

RS Stock No.:
472-609
Distrelec Article No.:
302-96-935
Mfr. Part No.:
1301370241
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Faceplate & Mounting Plate

Plate Type

Cover Plate

Colour

White

Material

Silicone

Mount Type

Panel

Finish

White

Standards/Approvals

UL E68122

Series

130137

For Use With

FS/FD Boxes

COO (Country of Origin):
MX
The Molex watertite GFCI coverplate module is designed for FS/FD boxes, offering exceptional performance and reliability in power distribution. Crafted from high-quality clear silicone, it guarantees durability while maintaining a sleek aesthetic. With a maximum voltage of 125V and a 20A capacity, it is perfect for various applications. The watertite design ensures protection from moisture and dust, making it suitable for both indoor and outdoor environments. This product is an Ideal choice for professionals seeking a robust and compliant solution in electrical installations, with its Active status and comprehensive compliance documentation ensuring peace of mind.

Features a watertite design for enhanced protection against the elements

Constructed from Durable silicone for long-lasting performance

Manual GFCI reset provides user-friendly functionality

Active status indicates ongoing compliance with industry standards

NEMA 4 rated for superior environmental resistance

Designed for multiple outlet configurations, offering flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy