Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 123-064
- Mfr. Part No.:
- 171671 XMIX40F08D
- Brand:
- Eaton
Subtotal (1 unit)*
£313.36
(exc. VAT)
£376.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.36 |
*price indicative
- RS Stock No.:
- 123-064
- Mfr. Part No.:
- 171671 XMIX40F08D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 800mm | |
| Mount Type | Fixed | |
| Depth | 650mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 800mm | ||
Mount Type Fixed | ||
Depth 650mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton is a high-quality LV switchgear designed for efficient power distribution. With a sleek grey metal finish, this product is suitable for enclosure buildings with a width of 800mm. It is globally marketable and RoHS conform, making it an environmentally-friendly choice for any industrial application.
Product length of 650mm for versatile installation options
Product weight of 159 kilograms for easy handling
Suitable for enclosure buildings with a height and depth of 0mm
Metal material construction for durability and longevity
