H10-0008 Sundstrom Face Mask
- RS Stock No.:
- 277-7647
- Mfr. Part No.:
- H10-0008
- Brand:
- Sundstrom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-7647
- Mfr. Part No.:
- H10-0008
- Brand:
- Sundstrom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Product Type | Face Mask | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Product Type Face Mask | ||
- COO (Country of Origin):
- SE
The Sundstrom. protective helmet with the battery-powered SR 500 or SR 700 fan and approved filters are included in the fan-assisted respiratory protection device systems. Equipped with lamp attachment and reflective tape. The breathing hose of the helmet
Operating temperature -10 to +55 °C
EN 166, EN 397 approved
Related links
- H06-8812 Sundstrom Face Mask
- H05-0004 Sundstrom Grey Thermoplastic Elastomer Face Mask
- H05-0003 Sundstrom Blue Silicone Face Mask
- H05-0002 Sundstrom Blue Silicone Face Mask
- FS930 Stara Safety Face Mask
- S15-FS930V Shoes for Crews Face Mask
- R36 Active Gear White Polypropylene Face Mask
- SPM566 GVS Grey Disposable Face Mask Nose Clip
