H06-8812 Sundstrom Face Mask

Subtotal (1 unit)*

£493.12

(exc. VAT)

£591.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£493.12

*price indicative

RS Stock No.:
277-7644
Mfr. Part No.:
H06-8812
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Product Type

Face Mask

COO (Country of Origin):
SE
The Sundstrom. SR 580 protective helmet is equipped with adapters and knobs to enable usage together with welding shield SR 584, 2/3 visors, gold visor and lamp bracket. It can be used with the battery powered SR 500 or SR 700 fan and approved filters are

Operating temperature -10 to +55 °C

The pressure generated in the visor prevents particles and other pollutants from entering the breathing zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy