RS PRO White Polyethylene Back to Work Hygiene Kit 3 Ply, for General Purpose One Size
- RS Stock No.:
- 201-3412
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3412
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | General Purpose | |
| Product Type | Back to Work Hygiene Kit | |
| Reusable/Disposable | Disposable | |
| Ply | 3 | |
| Colour | White | |
| Quantity Per Package | 53Per Pack | |
| Size | One Size | |
| Material | Polyethylene | |
| Cleanroom | Yes | |
| Kit Contents | Face Mask, Hand Sanitisers and Antibacterial Wipes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application General Purpose | ||
Product Type Back to Work Hygiene Kit | ||
Reusable/Disposable Disposable | ||
Ply 3 | ||
Colour White | ||
Quantity Per Package 53Per Pack | ||
Size One Size | ||
Material Polyethylene | ||
Cleanroom Yes | ||
Kit Contents Face Mask, Hand Sanitisers and Antibacterial Wipes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 53-Piece Back to Work Hygiene Kit
Introducing the RS PRO Back to Work Hygiene Kit. This kit includes everything needed for a safe return to work in line with new hygiene standards and ensuring the safety of the user as well as those in the surrounding environment. The hand sanitiser, antibacterial wipes and facemasks are ideal for use with new health and hygiene guidelines when returning to work to reduce the chance of the spread or transmission of germs and bacteria for the protection of the health and wellbeing of employees. This RS PRO hygiene kit is intended for those individuals returning to work, however, it is versatile in its contents that it can also be used at home or even kept in a vehicle when travelling or being mobile to ensure hygiene and safety standards are always present and adhered to.
Features and Benefits:
What does the kit contain?
The kit contains:
Applications:
Hygiene kits are sets of products that are used to ensure hygiene and safety standards within environments, especially where there is a risk of transmission of germs, bacteria or other pathogens. They are useful kits that can contain a range of products, however, most commonly included is a method of disinfectant and antibacterial cleaning either for personal use and/or surfaces, as well as a non-medical facemask to minimise the spread of germs. They can be used for specific applications like returning to work after incidents of illness or general housekeeping within working environments, but they are multi-functional in that they can be used at home or be kept within work vans, personal vehicles or lorries as a method of maintaining hygiene and safety standards. Hygiene kits are ideal for use in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
• These kits are intended for individual use for an autonomy of approximately one month.
• The non-medical facemask is not intended as PPE respiratory protection, nor is it a medical device
• The non-medical facemasks are to be used as an additional barrier to reduce the spread of bacteria, germs and viruses in a non-medical environment and do not meet the strict requirements for medical of PPE usage and therefore do not offer guarantee of freedom from infection
Related links
- RS PRO White Polyethylene Back to Work Hygiene Kit 3 Ply, for General Purpose One Size
- MK150090WHE Wacoal White Cotton Reusable Face Mask 2 Ply, for General Purpose One Size
- 103045804 Schmersal White Silicone Face Mask for Chemical General Purpose One Size
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 340801 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- M1305VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1200VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
- M1300VC_ Delta Plus White Synthetic Fibre Disposable Face Mask 4 Ply, for General Purpose Adjustable
