TE Connectivity Through Hole F Connector, 75 Ω, Right Angle Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
616-3393
Mfr. Part No.:
5-1634540-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

F Connector

Mount Type

Through Hole

Impedance

75Ω

Orientation

Right Angle

Cable Type

Coaxial

Size

Standard

Body Plating

Nickel

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

TE Connectivity F Series RF Coaxial PCB Elbow Jack Connector


F series PCB elbow jack RF Coaxial connector MADE from nickel over copper plated zinc alloy. This F series right angle PCB mount miniature RF Coax connector is Ideal for use in CATV applications.

TE Connectivity - F Type


The F type connector Interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.