TE Connectivity, Plug Cable Mount F Connector, 75Ω, Twist On Termination, Straight Body
- RS Stock No.:
- 161-8622
- Mfr. Part No.:
- 5-1814822-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8622
- Mfr. Part No.:
- 5-1814822-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | F Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Twist On | |
| Body Orientation | Straight | |
| Cable Type | CT100 | |
| Operating Frequency | 0 to 2GHz | |
| Body Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type F Connector | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Twist On | ||
Body Orientation Straight | ||
Cable Type CT100 | ||
Operating Frequency 0 to 2GHz | ||
Body Plating Nickel | ||

