Amphenol RF, Plug Cable Mount F Connector, 75Ω, Crimp Termination, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
143-9748
Mfr. Part No.:
222197
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

F Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Operating Frequency

2GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Mating Type

Threaded

COO (Country of Origin):
CN
Patent pending contact design provides truly cylindrical coaxial contact and provides superior RF performance and excellent insertion/withdrawal characteristics

30 dB return loss at 1GHz ensures high performance specification that outperforms competition

Multiple PCB mount packages: surface mount, edge mount, right angle and straight, meets many customer application needs

Accommodates .022-.042 in. diameter conductor sizes. One connector accommodates a wide range of cable sizes, reducing part numbers

RF Connector, F Type Straight Crimp Plug for RG-58, LMR-195, 75 Ohm