Bolle Safety RUSH Plus 2.0 X Eye Protection
- RS Stock No.:
- 698-044
- Mfr. Part No.:
- RUSXMN70E
- Brand:
- Bolle Safety
Image representative of range
Subtotal (1 unit)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.99 |
*price indicative
- RS Stock No.:
- 698-044
- Mfr. Part No.:
- RUSXMN70E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Eyewear Accessory | |
| Sub Type | Eye Protection | |
| For Use With | RUSH Plus 2.0 X | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Eyewear Accessory | ||
Sub Type Eye Protection | ||
For Use With RUSH Plus 2.0 X | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 XP Eyewear is engineered to excel in demanding work environments, providing exceptional protection and comfort for professionals. This premium model not only features a best-in-class fit but also includes enhancements such as a replaceable foam gasket for improved sealing against dust and debris, as well as an adjustable strap for a customised fit. Crafted with 27% recycled materials, it merges eco-responsibility with superior functionality. The wide lens is treated with an exclusive Platinum anti-fog and anti-scratch coating, optimising visibility even in the most challenging conditions.
Comfortable wear achieved through an ergonomic fit designed for long-term use
Replaceable foam seal and adjustable strap provide enhanced protection and personalized comfort
Constructed using 27% recycled materials, showing commitment to sustainability
Wide lens offers superior clarity, equipped with Platinum anti-fog and anti-scratch coatings
Lightweight design ensures ease of use without compromising on safety
Eco-polythene packaging promotes environmentally friendly practices
Conforms to EN ISO 16321-1 for quality and safety standards
Related links
- Bolle Safety RUSH Plus 2.0 Safety Goggles Grey Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Clear Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Bronze Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Amber Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Clear Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Brown Polycarbonate
