Crest Medical Portable Eye Wash Solution Eyewash Solution, 500cm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£6.27

(exc. VAT)

£7.52

(inc. VAT)

RS Stock No.:
241-2790
Mfr. Part No.:
C2249
Brand:
Crest Medical
Find similar products by selecting one or more attributes.
Select all

Brand

Crest Medical

Volume

500cm

Product Type

Eyewash Solution

Mount Type

Portable

Sub Type

Eye Wash Solution

Kit Contents

500 ml Eyewash Bottles (1)

Eyewash Quantity

500ml

Standards/Approvals

No

RoHS Status: Exempt

The Crest Medical's Blue Dot eye wash solution 500ml sterile, single use emergency eye wash solution for occular, topical irrigation and wound cleansing.

Occular Topical Irrigation

Wound Cleansing

Related links