Vent-Axia Lo-Carbon TX9WL wireless T-Series Rectangular Wall Mounted Wall Fan, Intake, 326 (Low) m³/h, 562 (Medium)
- RS Stock No.:
- 136-9958
- Mfr. Part No.:
- Lo-Carbon TX9WL wireless
- Brand:
- Vent-Axia
Stock information currently inaccessible
- RS Stock No.:
- 136-9958
- Mfr. Part No.:
- Lo-Carbon TX9WL wireless
- Brand:
- Vent-Axia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Function | Extraction, Intake | |
| Air Flow | 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h | |
| Noise Level | 39dB | |
| Mounting | Wall Mounted | |
| Face Dimensions | 388 x 391mm | |
| Depth | 240 → 315mm | |
| Face Height | 388mm | |
| Face Width | 391mm | |
| Series | T-Series | |
| Special Features | Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | |
| Configuration | Rectangular | |
| Termination Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Function Extraction, Intake | ||
Air Flow 326 (Low) m³/h, 562 (Medium) m³/h, 732 (High) m³/h | ||
Noise Level 39dB | ||
Mounting Wall Mounted | ||
Face Dimensions 388 x 391mm | ||
Depth 240 → 315mm | ||
Face Height 388mm | ||
Face Width 391mm | ||
Series T-Series | ||
Special Features Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | ||
Configuration Rectangular | ||
Termination Type Screw | ||
- COO (Country of Origin):
- GB
