TE Connectivity Extraction Tool, 5-525450 Series, Pin Contact, Extraction Tool Contact, Contact size 1.5 mm
- RS Stock No.:
- 876-2282
- Mfr. Part No.:
- 5-525450-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£175.22
(exc. VAT)
£210.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.22 |
*price indicative
- RS Stock No.:
- 876-2282
- Mfr. Part No.:
- 5-525450-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Pin | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 1.5 mm | |
| Series | 5-525450 | |
| Overall Length | 20mm | |
| For Use With | MKR/MKS 1.5 mm Contact | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Pin | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 1.5 mm | ||
Series 5-525450 | ||
Overall Length 20mm | ||
For Use With MKR/MKS 1.5 mm Contact | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Extraction Tool for MKR/MKS Contacts
Extraction tool for removing MKR/MKS 1.5mm contacts from connector housings
TE Connectivity Insertion and Extraction Tooling
Related links
- EPIC Extraction Tool Pin Contact Contact size 1.5 to 2.5 mm²
- EPIC Crimp Extraction Tool Pin Contact Contact size 1.5 to 2.5 mm²
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Pin Contact Contact size 24 to 20 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- RS PRO Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Tab Contact Contact size 0.25 mm
