TE Connectivity Extraction Tool for TERMI-POINT Series

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

TE Connectivity TERMI-POINT Standard Service Tool

TERMI-POINT standard service tool for ther repair of crimped connections with a wire size range of 26-24 AWG. This TERMI-POINT standard service tool consists of a basic tool and a stripping insert/mandrel which must be purchased separately.
For mandrels see TE part numbers 655499-1, 655499-2 and 655499-3

TE Connectivity Insertion and Extraction Tooling

Specifications
Attribute Value
Series TERMI-POINT
Overall Length 146mm
Series Number 655498
14 In stock for FREE next working day delivery
Price Each
£ 406.58
(exc. VAT)
£ 487.90
(inc. VAT)
Units
Per unit
1 +
£406.58
Related Products
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for ...
Description:
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts ...
When it comes to high-precision tasks, working with ...
Description:
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability TE offers this range of standard design extraction tools for extracting contacts from ...
Application Tooling: We offer a variety of tooling ...
Description:
Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, Accli Mate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench top and automatic presses for larger volumes.
Premium grade crimp hand tool for use with ...
Description:
Premium grade crimp hand tool for use with the Micro Mate-N-Lok 3mm crimp contacts with appropriate wire sizes. Ratchet control to provide complete crimp cycle Die sets close in straight line Include a contact locator and wire stop, plus an insulation crimp adjustment lever where applicable.Approx. weight 0.6kg.