TE Connectivity Extraction Tool, Micro Power Quadlok, Power Quadlok Series, MQS Contact, Contact size 0.64mm
- RS Stock No.:
- 876-1999
- Mfr. Part No.:
- 1355968-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-1999
- Mfr. Part No.:
- 1355968-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | MQS | |
| Tool Type | Extraction Tool | |
| Contact Size | 0.64mm | |
| Series | Micro Power Quadlok, Power Quadlok | |
| Series Number | 1355968 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type MQS | ||
Tool Type Extraction Tool | ||
Contact Size 0.64mm | ||
Series Micro Power Quadlok, Power Quadlok | ||
Series Number 1355968 | ||
RoHS Status: Not Applicable
