TE Connectivity Extraction Tool, 725864 Series, Fastin-Faston Contact, Extraction Tool Contact

Subtotal (1 unit)*

£187.73

(exc. VAT)

£225.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.73

*price indicative

RS Stock No.:
876-1992
Distrelec Article No.:
303-56-526
Mfr. Part No.:
725864-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Type

Fastin-Faston

Sub Type

Extraction Tool

Product Type

Extraction Tool

Series

725864

Overall Length

75mm

Tip Width

0.9 mm

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Extraction Tool for Standard and Junior TIMER Contacts


Extraction tool for extracting standard and Junior TIMER contacts (FASTIN-FASTON 2.8, 4.8 and 6.3) from connector housings.

TE Connectivity Insertion and Extraction Tooling


Related links