TE Connectivity Extraction Tool, 539764 Series, Socket Contact, Extraction Tool Contact, Contact size 3.5 mm
- RS Stock No.:
- 876-1952
- Distrelec Article No.:
- 180-45-505
- Mfr. Part No.:
- 539764-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£91.10
(exc. VAT)
£109.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £91.10 |
| 10 - 24 | £77.44 |
| 25 - 49 | £68.33 |
| 50 + | £59.22 |
*price indicative
- RS Stock No.:
- 876-1952
- Distrelec Article No.:
- 180-45-505
- Mfr. Part No.:
- 539764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | Socket | |
| Contact Size | 3.5 mm | |
| Series | 539764 | |
| Overall Length | 137.2mm | |
| Tip Length | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Type Socket | ||
Contact Size 3.5 mm | ||
Series 539764 | ||
Overall Length 137.2mm | ||
Tip Length 51mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Standard Extraction Tool for MATE-N-LOK 3.5 Contacts
Standard design extraction tool for extracting MATE-N-LOK 3.5 contacts from connector housings. This standard design extraction tool has a comfortable ergonomic handle design and a pull-out and lock protective cover.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Plug Socket Contact Contact size
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 2 mm
- TE Connectivity Extraction Tool MCON Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 0.25 mm
