TE Connectivity Crimp Extraction Tool, MCP 9.5 Series, Receptacle Contact, Extraction Tool Contact
- RS Stock No.:
- 726-9048
- Mfr. Part No.:
- 539971-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£131.56
(exc. VAT)
£157.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £131.56 |
| 25 - 74 | £127.91 |
| 75 - 199 | £124.44 |
| 200 - 399 | £121.17 |
| 400 + | £118.07 |
*price indicative
- RS Stock No.:
- 726-9048
- Mfr. Part No.:
- 539971-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Receptacle | |
| Sub Type | Extraction Tool | |
| Product Type | Crimp Extraction Tool | |
| Series | MCP 9.5 | |
| Overall Length | 38.2mm | |
| For Use With | AMP MCP 9.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Receptacle | ||
Sub Type Extraction Tool | ||
Product Type Crimp Extraction Tool | ||
Series MCP 9.5 | ||
Overall Length 38.2mm | ||
For Use With AMP MCP 9.5 | ||
Standards/Approvals No | ||
TE Connectivity Accessories for MCP Series Connectors
A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
