TE Connectivity Crimp Extraction Tool, MIC Mk Series, Receptacle Contact, Extraction Tool Contact, Contact size 3.5 mm
- RS Stock No.:
- 712-2536
- Mfr. Part No.:
- 723735-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£103.82
(exc. VAT)
£124.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.82 |
*price indicative
- RS Stock No.:
- 712-2536
- Mfr. Part No.:
- 723735-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | Receptacle | |
| Contact Size | 3.5 mm | |
| Series | MIC Mk | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Type Receptacle | ||
Contact Size 3.5 mm | ||
Series MIC Mk | ||
Standards/Approvals No | ||
MIC tools
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 26 → 20AWG
- TE Connectivity Crimp Extraction Tool Tab Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Socket Contact Contact size 3.5 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
