TE Connectivity Crimp Extraction Tool, MIC Series, Tab Contact, Extraction Tool Contact
- RS Stock No.:
- 712-2532
- Distrelec Article No.:
- 303-18-611
- Mfr. Part No.:
- 724763-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-2532
- Distrelec Article No.:
- 303-18-611
- Mfr. Part No.:
- 724763-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Contact Type | Tab | |
| Sub Type | Extraction Tool | |
| Series | MIC | |
| Overall Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Contact Type Tab | ||
Sub Type Extraction Tool | ||
Series MIC | ||
Overall Length 90mm | ||
Standards/Approvals No | ||
MIC tools
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Extraction Tool Tab Contact Contact size 0.25 mm
- Molex Insertion & Extraction Tool Tab Contact, Extraction & Insertion Tool Contact
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact Contact size 32 to 20 AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
