TE Connectivity Crimp Extraction Tool, AMP Series, Contact size 28 → 22AWG
- RS Stock No.:
- 681-2379
- Mfr. Part No.:
- 69357-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 681-2379
- Mfr. Part No.:
- 69357-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tool Type | Extraction Tool | |
| Contact Size | 28 → 22AWG | |
| Series | AMP | |
| Overall Length | 4.6 in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tool Type Extraction Tool | ||
Contact Size 28 → 22AWG | ||
Series AMP | ||
Overall Length 4.6 in | ||
