TE Connectivity Crimp Extraction Tool, Micro MATE-N-LOK Series, Pin Contact, Contact size 30/20 AWG

Bulk discount available

Subtotal (1 unit)*

£90.05

(exc. VAT)

£108.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£90.05
5 +£87.35

*price indicative

Packaging Options:
RS Stock No.:
680-2492
Mfr. Part No.:
1586344-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Extraction Tool

Contact Type

Pin

Contact Size

30/20 AWG

Series

Micro MATE-N-LOK

For Use With

Micro MATE-N-LOK 3 mm Connector System

Standards/Approvals

UL 94V-0, under the Component Program of Underwriters Laboratories Inc. to US and Canadian Standards, VDE Registration Number 40005280, File No. E28476

COO (Country of Origin):
CN

Micro MATE-N-LOK 3mm Series Tooling


Premium grade crimp hand tool for use with the Micro Mate-N-Lok 3mm crimp contacts with appropriate wire sizes.

Ratchet control to provide complete crimp cycle

Die sets close in straight line

Include a contact locator and wire stop, plus an insulation crimp adjustment lever where applicable.

Approx. weight 0.6kg

Crimp contact extraction tool is also available.

TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Related links