TE Connectivity Crimp Extraction Tool, PE Series, Extraction Tool Contact, Contact size 26 to 18 AWG
- RS Stock No.:
- 496-0366
- Mfr. Part No.:
- 1586343-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£41.73
(exc. VAT)
£50.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.73 |
| 5 - 9 | £38.27 |
| 10 - 19 | £36.27 |
| 20 - 49 | £34.64 |
| 50 + | £34.22 |
*price indicative
- RS Stock No.:
- 496-0366
- Mfr. Part No.:
- 1586343-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 26 to 18 AWG | |
| Series | PE | |
| Overall Length | 94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 26 to 18 AWG | ||
Series PE | ||
Overall Length 94mm | ||
Standards/Approvals No | ||
TE Connectivity VAL-U-LOK Series Connector System Tooling
TE Connectivity VAL-U-LOK Series Connector System
Related links
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20/12 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 26/14 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact Contact size 32 to 20 AWG
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 3.02 mm
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Crimp Extraction Tool Socket Contact Contact size 16 AWG
- TE Connectivity Crimp Extraction Tool M Series Extraction Tool Contact, Contact size 26/14 AWG
