TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Receptacle Contact, Extraction Tool Contact, Contact size 3 mm
- RS Stock No.:
- 495-9704
- Distrelec Article No.:
- 303-18-634
- Mfr. Part No.:
- 843996-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£57.71
(exc. VAT)
£69.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £57.71 |
| 5 - 9 | £54.25 |
| 10 - 19 | £52.52 |
| 20 - 49 | £50.79 |
| 50 + | £49.05 |
*price indicative
- RS Stock No.:
- 495-9704
- Distrelec Article No.:
- 303-18-634
- Mfr. Part No.:
- 843996-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Contact Type | Receptacle | |
| Sub Type | Extraction Tool | |
| Contact Size | 3 mm | |
| Series | MATE-N-LOK | |
| Overall Length | 144.78mm | |
| Tip Width | 12.7 mm | |
| Tip Length | 17.7mm | |
| For Use With | Micro MATE-N-LOK Connectors | |
| Standards/Approvals | Workmanship Specification 101-21, EIA-638, Test Specification 109-11, Product Specification 108-1836 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Contact Type Receptacle | ||
Sub Type Extraction Tool | ||
Contact Size 3 mm | ||
Series MATE-N-LOK | ||
Overall Length 144.78mm | ||
Tip Width 12.7 mm | ||
Tip Length 17.7mm | ||
For Use With Micro MATE-N-LOK Connectors | ||
Standards/Approvals Workmanship Specification 101-21, EIA-638, Test Specification 109-11, Product Specification 108-1836 | ||
RoHS Status: Exempt
Micro MATE-N-LOK 3mm Series Tooling
Premium grade crimp hand tool for use with the Micro Mate-N-Lok 3mm crimp contacts with appropriate wire sizes.
Ratchet control to provide complete crimp cycle
Die sets close in straight line
Include a contact locator and wire stop, plus an insulation crimp adjustment lever where applicable.
Approx. weight 0.6kg
Crimp contact extraction tool is also available.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
Related links
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.54 mm
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 26 → 20AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Extraction Tool Contact
