Samtec Extraction Tool, MPSS Series, Crimp Contact, Extraction Tool Contact

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£43.33
5 - 9£40.68
10 +£38.13

*price indicative

RS Stock No.:
180-1250
Mfr. Part No.:
CAT-EX-MPSS-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Extraction Tool

Sub Type

Extraction Tool

Contact Type

Crimp

Series

MPSS

For Use With

Power Strip Contacts, CC46X

Standards/Approvals

No

Application Tooling: We offer a variety of tooling to help you assemble your Discrete Wire, AccliMate™ and RF components. These range from simple hand tools that are ideal for lower volume projects, to applicators that can be used in bench top and automatic presses for larger volumes.

Related links

Recently viewed