TE Connectivity Extraction Tool, 1579008 Series, Tab Contact, Extraction Tool Contact, Contact size 0.25 mm
- RS Stock No.:
- 168-0631
- Mfr. Part No.:
- 4-1579008-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
£85.48
(exc. VAT)
£102.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | £85.48 |
| 5 - 9 | £80.44 |
| 10 - 24 | £77.96 |
| 25 + | £75.39 |
*price indicative
- RS Stock No.:
- 168-0631
- Mfr. Part No.:
- 4-1579008-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Tab | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 0.25 mm | |
| Series | 1579008 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Tab | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 0.25 mm | ||
Series 1579008 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Extraction Tool Tab Contact Contact size 0.25 mm
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 0.25 mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 3.13 mm
