TE Connectivity Extraction Tool, 715131 Series, Receptacle Contact, Extraction Tool Contact
- RS Stock No.:
- 168-0628
- Mfr. Part No.:
- 715131-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
£185.93
(exc. VAT)
£223.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 9 | £185.93 |
| 10 - 24 | £158.04 |
| 25 - 49 | £139.44 |
| 50 + | £132.01 |
*price indicative
- RS Stock No.:
- 168-0628
- Mfr. Part No.:
- 715131-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Receptacle | |
| Sub Type | Extraction Tool | |
| Product Type | Extraction Tool | |
| Series | 715131 | |
| Overall Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Receptacle | ||
Sub Type Extraction Tool | ||
Product Type Extraction Tool | ||
Series 715131 | ||
Overall Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Extraction Tool for MULTILOCK 040 MK II Contacts
Extraction tool for removing MULTILOCK 040 MK II contacts from housings.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 6.3 mm
