TE Connectivity Extraction Tool, Dynamic 1000 Series, Crimp Contact, Extraction Tool Contact, Contact size 2 mm
- RS Stock No.:
- 144-5614
- Mfr. Part No.:
- 1891526-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
£67.41
(exc. VAT)
£80.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 April 2026
- Plus 18 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | £67.41 |
| 5 - 9 | £63.44 |
| 10 - 14 | £61.48 |
| 15 - 19 | £58.38 |
| 20 + | £55.48 |
*price indicative
- RS Stock No.:
- 144-5614
- Mfr. Part No.:
- 1891526-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Contact Type | Crimp | |
| Product Type | Extraction Tool | |
| Contact Size | 2 mm | |
| Series | Dynamic 1000 | |
| Overall Length | 75mm | |
| Tip Width | 1.1 mm | |
| Tip Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Contact Type Crimp | ||
Product Type Extraction Tool | ||
Contact Size 2 mm | ||
Series Dynamic 1000 | ||
Overall Length 75mm | ||
Tip Width 1.1 mm | ||
Tip Length 25mm | ||
Standards/Approvals No | ||
TE Extraction Tool for Dynamic 1000 Series
This TE Connectivity extraction tool is specifically to be used in conjunction with TEs dynamic 1000 series with a contact size of 2mm. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.
Features
• Insertion & Extraction Tool Type: Contact Extraction.
• Insertion & Extraction Tool Application: Contact-to-Housing.
• Wiring type tool for pulling the contact from the housing without damaging the terminal or housing.
• Yields quality product and greater operational efficiency.
• Dimensions: 75mm x 25mm x 1.1mm.
• Compatible with Dynamic 1000 Series.
Please note
* Take care not to insert into the Contact Section. If you have inserted by error, replace the damaged contact with a new one before proceeding.
Related links
- TE Connectivity Extraction Tool Crimp Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Crimp Contact Contact size 0.5
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 16 AWG
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact size 22 AWG
- TE Connectivity Extraction Tool, Dynamic 3000 Series
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
