TE Connectivity Extraction Tool, AMP Series, Crimp Contact, Extraction Tool Contact, Contact size 1.5 mm

Bulk discount available

Subtotal (1 box of 1 unit)*

£52.76

(exc. VAT)

£63.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 4£52.76
5 - 9£49.64
10 - 14£48.11
15 - 19£45.69
20 +£43.42

*price indicative

RS Stock No.:
144-5613
Mfr. Part No.:
1276716-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Extraction Tool

Sub Type

Extraction Tool

Contact Type

Crimp

Contact Size

1.5 mm

Series

AMP

Overall Length

70.7mm

Tip Width

0.9 mm

Tip Length

20.7mm

Standards/Approvals

No

The TE Connectivity extraction tool for dynamic D2 (D-2000 series) connector is used to pull D-2000 contacts from the housing. It has 1.5mm contact size.

Insertion & Extraction Tool Type : Contact Extraction

Insertion & Extraction Tool Application : Contact-to-Housing

Related links