TE Connectivity Crimp Extraction Tool, MiniHVL Series, Tab Contact, Extraction Tool Contact, Contact size 1.5 mm

Bulk discount available

Subtotal (1 unit)*

£50.81

(exc. VAT)

£60.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£50.81
5 +£45.22

*price indicative

RS Stock No.:
564-545
Distrelec Article No.:
110-85-573
Mfr. Part No.:
1-1579007-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Extraction Tool

Product Type

Crimp Extraction Tool

Contact Type

Tab

Contact Size

1.5 mm

Series

MiniHVL

Overall Length

107mm

Tip Width

1.5 mm

Tip Length

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

TE Connectivity Standard Extraction Tool


When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:

• Insertion & Extraction Tool Type : Contact Extraction.

• Insertion & Extraction Tool Application : Contact-to-Wire.

• Retractable cover protects the product as well as ensuring safety for the customer.

• Comfortable ergonomic handle design

Spare tubes are also available:


• Stock number 876-1983 is a spare tube for stock number 395-7634.

• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling


Related links