ITT Cannon Crimp Extraction Tool, Cannon DL Series, Plug Socket Contact, Extraction Tool Contact, Contact size 34 thru
- RS Stock No.:
- 406-723
- Mfr. Part No.:
- 274-7029-007
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 unit)*
£128.09
(exc. VAT)
£153.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £128.09 |
| 20 - 39 | £124.25 |
| 40 + | £118.10 |
*price indicative
- RS Stock No.:
- 406-723
- Mfr. Part No.:
- 274-7029-007
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Sub Type | Extraction Tool | |
| Product Type | Crimp Extraction Tool | |
| Contact Type | Plug Socket | |
| Contact Size | 34 thru 12AWG | |
| Series | Cannon DL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Sub Type Extraction Tool | ||
Product Type Crimp Extraction Tool | ||
Contact Type Plug Socket | ||
Contact Size 34 thru 12AWG | ||
Series Cannon DL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ZIF Crimp and Extraction Tool
A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action.,A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp tool is not manufactured by ITT.
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Related links
- ITT Cannon Crimp Extraction Tool Pin Contact Contact size 16/12 AWG
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact, Contact size 18 to 16 AWG
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact
- ITT Cannon Crimp Extraction Tool Plug Contact
- TE Connectivity Crimp Extraction Tool Plug Socket Contact Contact size
- ITT Cannon Insertion & Extraction Tool Crimp Contact, Insertion Tool Contact
- ITT Cannon Extraction Tool Extraction Tool Contact
- ITT Cannon Insertion & Extraction Tool Extraction & Insertion Tool Contact
