Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac
- RS Stock No.:
- 693-4968
- Mfr. Part No.:
- 227420010
- Brand:
- Kopp
Bulk discount available
Subtotal (1 unit)*
£50.95
(exc. VAT)
£61.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £50.95 |
| 5 - 9 | £48.92 |
| 10 + | £47.90 |
*price indicative
- RS Stock No.:
- 693-4968
- Mfr. Part No.:
- 227420010
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 1.4m | |
| Number of Sockets | 9 | |
| Mains Plug Type | Type F - German Schuko | |
| Socket Type | IEC C13 | |
| Corded | Yes | |
| Voltage Rating | 250 V ac | |
| Current Rating Unwound | 10A | |
| Switchable | Yes | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 1.4m | ||
Number of Sockets 9 | ||
Mains Plug Type Type F - German Schuko | ||
Socket Type IEC C13 | ||
Corded Yes | ||
Voltage Rating 250 V ac | ||
Current Rating Unwound 10A | ||
Switchable Yes | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- CZ
POWERversal 3 x 3-way Multiple Socket Outlet
Robust, impact- and shatter-proof channel socket outlet
Cold device socket IEC320-C13
With 2-pin illuminated switch
2300 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug
Cold device socket IEC320-C13
With 2-pin illuminated switch
2300 W max.
Protection system IP20
With 1.4 m H05VV-F3G connection lead 1.5 mm² and protective contact plug
Related links
- Kopp 1.4m 9 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 10 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp Extension Lead, 250 V
- Kopp 3m 3 Socket Extension Lead, 250 V
