brennenstuhl 1.5 m 3 Socket Type G - British Extension Lead Extension Lead, 240V, IP20
- RS Stock No.:
- 249-9643
- Mfr. Part No.:
- 1153233020
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£9.32
(exc. VAT)
£11.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 179 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.32 |
*price indicative
- RS Stock No.:
- 249-9643
- Mfr. Part No.:
- 1153233020
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 1.5m | |
| Number of Sockets | 3 | |
| Current | 13A | |
| Mains Plug Type | Type G - British BS1363 | |
| Socket Type | Type G - British | |
| IP Rating | IP20 | |
| Voltage | 240V | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead | |
| Standards/Approvals | RoHS, EAC, IEC, UL, EN | |
| Colour | White, Black | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 1.5m | ||
Number of Sockets 3 | ||
Current 13A | ||
Mains Plug Type Type G - British BS1363 | ||
Socket Type Type G - British | ||
IP Rating IP20 | ||
Voltage 240V | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead | ||
Standards/Approvals RoHS, EAC, IEC, UL, EN | ||
Colour White, Black | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The brennenstuhl ecolor 3-gang extension lead with 1.5m cable impresses with its quality and safety in all areas. With the degree of protection (IP20) is the extension socket perfect for household applications. It is stylish, elegant and timeless designed and also extra protected against contact. The casing consists of highly break-proof, polished polycarbonate.
Socket outlet arrangement 90°
Type of plug angle plug
Related links
- brennenstuhl 3 m 2 Socket Type G - British Extension Lead Extension Lead IP20
- brennenstuhl 1.5 m 4 Socket Type E - French Extension Lead Extension Lead Kit IP20
- brennenstuhl 25 m 3 Socket Type G Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 20 m 3 Socket Type G Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 3 Socket Type G - British Extension Lead Extension Lead IP69K IP67
- brennenstuhl 1.8 m 4 Socket Type G - British Extension Lead Extension Lead Kit IP20
- brennenstuhl 3 m 6 Socket Type G - British Extension Lead Extension Lead Kit IP20
- brennenstuhl 3 m 5 Socket Type G - British Extension Lead Extension Lead Kit IP20
