brennenstuhl 3m 8 Socket Type G - British Extension Lead
- RS Stock No.:
- 249-9638
- Mfr. Part No.:
- 1150613318
- Brand:
- brennenstuhl
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 249-9638
- Mfr. Part No.:
- 1150613318
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 3m | |
| Number of Sockets | 8 | |
| Mains Plug Type | Type G - British BS1363 | |
| Socket Type | Type G - British | |
| Corded | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 3m | ||
Number of Sockets 8 | ||
Mains Plug Type Type G - British BS1363 | ||
Socket Type Type G - British | ||
Corded No | ||
- COO (Country of Origin):
- CN
The 8-way Brennenstuhl extension cord in anthracite and 3m cable impresses with quality and safety in all areas. Its stylish, stable casing consists of highly break-proof, polished polycarbonate.
With widely spaced sockets positioned at a 90° angle
Extra protection against contact
With mounting facilities for wall installation
Nominal current 13 A
Plug 240V, BS 1363
Protects expensive devices from overloads with a max surge current of up to 19500 A
Optical function display for overload protection
Extra protection against contact
With mounting facilities for wall installation
Nominal current 13 A
Plug 240V, BS 1363
Protects expensive devices from overloads with a max surge current of up to 19500 A
Optical function display for overload protection
Related links
- brennenstuhl 3m 8 Socket Type G - British Extension Lead IP20
- brennenstuhl 3m 8 Socket Type G - British Extension Lead, IP20
- brennenstuhl 3m 3 Socket Type G - British Extension Lead
- brennenstuhl 3m 6 Socket Type G - British Extension Lead
- brennenstuhl 3m 4 Socket Type G - British Extension Lead
- brennenstuhl 3m 2 Socket Type G - British Extension Lead
- brennenstuhl 3m 5 Socket Type G - British Extension Lead
- brennenstuhl 3m 5 Socket Type G - British Extension Lead, IP20
