brennenstuhl 3m 5 Socket Type G - British Extension Lead
- RS Stock No.:
- 249-9650
- Mfr. Part No.:
- 1153253320
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£14.66
(exc. VAT)
£17.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 15 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.66 |
*price indicative
- RS Stock No.:
- 249-9650
- Mfr. Part No.:
- 1153253320
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 3m | |
| Number of Sockets | 5 | |
| Mains Plug Type | Type G - British BS1363 | |
| Socket Type | Type G - British | |
| Corded | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 3m | ||
Number of Sockets 5 | ||
Mains Plug Type Type G - British BS1363 | ||
Socket Type Type G - British | ||
Corded No | ||
- COO (Country of Origin):
- CN
The brennenstulh ecolor 5-gang extension lead with 3m cable impresses with its quality and safety in all areas. With the degree of protection (IP20) is the extension socket perfect for household applications. It is stylish, elegant and timeless designed and also extra protected against contact. The casing consists of highly break-proof, polished polycarbonate.
Easy reset function with safety fuse button in case of overload
Socket outlet arrangement: 90°
Type of plug angle plug
Socket outlet arrangement: 90°
Type of plug angle plug
Related links
- brennenstuhl 3m 5 Socket Type G - British Extension Lead, IP20
- brennenstuhl 3m 5 Socket Type G - British Extension Lead IP20
- brennenstuhl 3m 6 Socket Type G - British Extension Lead
- brennenstuhl 3m 8 Socket Type G - British Extension Lead
- brennenstuhl 3m 2 Socket Type G - British Extension Lead
- brennenstuhl 3m 3 Socket Type G - British Extension Lead
- brennenstuhl 3m 4 Socket Type G - British Extension Lead
- brennenstuhl 3m 8 Socket Type G - British Extension Lead IP20
