Legrand 1.5m 3 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£72.07

(exc. VAT)

£86.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.07

*price indicative

RS Stock No.:
238-7616
Mfr. Part No.:
050410
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

3

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

COO (Country of Origin):
CN

050410


The Legrand power strip extension with cord is equipped with a non slip tablet holder and has 2 usb type A inputs for charging mobile devices.

With main on/off switch fitted with a 16 A circuit breaker
1.5 m braided wire power cord

Related links