Legrand 3m 6 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7584
- Mfr. Part No.:
- 049463
- Brand:
- Legrand
Subtotal (1 unit)*
£33.76
(exc. VAT)
£40.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £33.76 |
*price indicative
- RS Stock No.:
- 238-7584
- Mfr. Part No.:
- 049463
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Cable Length | 3m | |
Number of Sockets | 6 | |
Mains Plug Type | Type E - French | |
Corded | Yes | |
Socket Type | Type E - French | |
Select all | ||
---|---|---|
Brand Legrand | ||
Cable Length 3m | ||
Number of Sockets 6 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
- COO (Country of Origin):
- CN
049463
The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Frequency 50 Hz
Frequency 50 Hz
Related links
- Legrand 3m 6 Socket Type E - French Extension Lead
- Legrand 3m 6 Socket Type E - French Extension Lead, 230 V
- brennenstuhl 3m 6 Socket Type E - French Extension Lead IP20
- Legrand 3m 4 Socket Type E - French Extension Lead
- Legrand 3m 5 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 3m 1 Socket Type E - French Extension Lead
- Legrand 6 Socket Type E - French Extension Lead