brennenstuhl 2m 5 Socket Schuko Extension Lead, IP54
- RS Stock No.:
- 230-9312
- Mfr. Part No.:
- 1159900205
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£19.68
(exc. VAT)
£23.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 32 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.68 |
*price indicative
- RS Stock No.:
- 230-9312
- Mfr. Part No.:
- 1159900205
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Socket | |
| Cable Length | 2m | |
| Number of Sockets | 5 | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Socket Type | Schuko | |
| IP Rating | IP54 | |
| Surge Protection | No | |
| RCD Protected | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Socket | ||
Cable Length 2m | ||
Number of Sockets 5 | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Socket Type Schuko | ||
IP Rating IP54 | ||
Surge Protection No | ||
RCD Protected No | ||
- COO (Country of Origin):
- CN
The Brennenstuhl Extension strip comes with top quality and break-resistant plastic housing with a wide surface guarantees easy and safe operation. It comes with illuminated 2-pole switch with protection cover. Dust- and splash-water protected, widely-spaced sockets fitted with seals and self-closing covers to protect against contamination. The sockets comes with increased touch protection in a practical 45° arrangement.
Cable length 2 m
Cable designation H07RN-F3G1.5
Cable colour black
5 switchable socket outlets
Max. current carrying capacity 16 A
Cable designation H07RN-F3G1.5
Cable colour black
5 switchable socket outlets
Max. current carrying capacity 16 A
Related links
- brennenstuhl 2m 5 Socket CEE Extension Lead, IP54
- brennenstuhl 2m 4 Socket Schuko Extension Lead, IP20
- brennenstuhl 2m 5 Socket BS IP20
- brennenstuhl 2m 5 Socket Type E - French Extension Lead Kit IP44
- brennenstuhl 25m 4 Socket Type F - German Schuko Extension Lead IP54
- brennenstuhl 25m 1 Socket Schuko Extension Lead IP44
- brennenstuhl 10m 1 Socket Schuko Extension Lead IP44
- RS PRO 2m 4 Socket Schuko Extension Lead IP20
