Kopp 1.4m 4 Socket Extension Lead
- RS Stock No.:
- 189-6017
- Mfr. Part No.:
- 127102016
- Brand:
- Kopp
Subtotal (1 unit)*
£14.53
(exc. VAT)
£17.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.53 |
*price indicative
- RS Stock No.:
- 189-6017
- Mfr. Part No.:
- 127102016
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Extension Socket | |
| Cable Length | 1.4m | |
| Number of Sockets | 4 | |
| Colour | White | |
| Cross Sectional Area | 1,5 mm² | |
| Series | 1271 | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Extension Socket | ||
Cable Length 1.4m | ||
Number of Sockets 4 | ||
Colour White | ||
Cross Sectional Area 1,5 mm² | ||
Series 1271 | ||
Sheath Colour White | ||
- COO (Country of Origin):
- DE
UNOversal 4-way, with shutter, 90° turned sockets, 56mm distance between sockets, cable H05VV-F3G1,5mm², 1,4m, length 265,5mm, mountable, fixation distance 249,5mm, 16A, 250V∼, arctic-white
Related links
- Kopp 1.4m 4 Socket Extension Lead
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 4 Socket Type F - German Schuko Extension Lead
- Kopp 1.4m 6 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket IEC C13 Extension Lead, 250 V ac
- Kopp 1.4m 5 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 7 Socket Type F - German Schuko Extension Lead, 250 V ac
- Kopp 1.4m 9 Socket Type F - German Schuko Extension Lead, 250 V ac
