Kopp 5m 3 Socket Extension Lead, 250 V

Subtotal (1 unit)*

£22.77

(exc. VAT)

£27.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.77

*price indicative

RS Stock No.:
189-6016
Mfr. Part No.:
127494010
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Product Type

Extension Socket

Cable Length

5m

Number of Sockets

3

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

White

Cross Sectional Area

1,5 mm²

Series

1274

Sheath Colour

White

COO (Country of Origin):
DE
UNOveral 3-way, with shutter, 90° turned sockets, 52mm distance between sockets, cable H05VV-F3G1,5mm², 5m, length 213,5mm, mountable,fixation distance 197,5mm, 16A, 250V∼, arctic-white

Related links