Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- RS Stock No.:
- 496-848
- Mfr. Part No.:
- 1501702
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£434.05
(exc. VAT)
£520.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.05 |
*price indicative
- RS Stock No.:
- 496-848
- Mfr. Part No.:
- 1501702
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 3 | |
| Corded | No | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 3 | ||
Corded No | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel offers a reliable solution for your connectivity needs, designed specifically for demanding environments. Crafted with a shielded, PUR halogen free construction, it ensures high performance while also maintaining a low environmental impact. The cable's flexible design caters to both fixed and movable installations, providing versatility across various applications. With a robust conductor structure and effective insulation, it guarantees excellent signal integrity and durability under extreme conditions.
Versatile application for both fixed and flexible installations
Highly resistant to oils acids and solvents for longevity
Suitable for a wide range of industrial applications
Robust construction withstands extreme temperature ranges
Easy to handle with a lightweight design
Complies with international safety standards for additional assurance
Highly resistant to oils acids and solvents for longevity
Suitable for a wide range of industrial applications
Robust construction withstands extreme temperature ranges
Easy to handle with a lightweight design
Complies with international safety standards for additional assurance
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 30m 2+1 Socket CEE Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
