Phoenix Contact 100m 3 Socket Cable Reel Open Reel

Subtotal (1 unit)*

£221.59

(exc. VAT)

£265.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.59

*price indicative

RS Stock No.:
496-152
Mfr. Part No.:
1501650
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Corded

No

Housing Type

Open Reel

COO (Country of Origin):
DE
The Phoenix Contact Cable Reel is designed for versatility in various industrial applications, seamlessly combining performance with durability. Crafted from halogen free materials, it ensures a safe operating environment, especially in environments susceptible to high temperatures and chemicals. With a focus on innovation, this cable provides various functionalities, including a robust structure that supports flexible installations. The cable reel also boasts a resilient design that withstands dynamic load capacities, making it ideal for demanding tasks.

Endures extreme bending and torsion which ensuring longevity in dynamic applications
Compatible with various cable management systems improving organisation
Exceptional resistance to chemicals including oils and solvents supports diverse industrial uses
Lightweight design facilitates easy transportation and installation
Environmental compliance with EU RoHS standards showcases commitment to sustainability

Related links