Zarges 3 Sections Aluminium Extension Ladder, 6.65 m
- RS Stock No.:
- 172-1307
- Mfr. Part No.:
- 44852
- Brand:
- Zarges
Subtotal (1 unit)*
£370.48
(exc. VAT)
£444.58
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 3 unit(s) shipping from 09 November 2026
- Final 6 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | £370.48 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£446.08
(exc. VAT)
£535.30
(inc. VAT)
- RS Stock No.:
- 172-1307
- Mfr. Part No.:
- 44852
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Extension Ladder | |
| Closed Height | 2.97m | |
| Stiles Material | Aluminium | |
| Number of Sections | 3 | |
| Extended Height | 6.65m | |
| Weight | 19.2kg | |
| Rung Material | Aluminium | |
| Rung Shape | Triangular | |
| Rungs by Section | 3 x 10 | |
| Standards/Approvals | No | |
| Width | 490mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Extension Ladder | ||
Closed Height 2.97m | ||
Stiles Material Aluminium | ||
Number of Sections 3 | ||
Extended Height 6.65m | ||
Weight 19.2kg | ||
Rung Material Aluminium | ||
Rung Shape Triangular | ||
Rungs by Section 3 x 10 | ||
Standards/Approvals No | ||
Width 490mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Zarges Extension Ladder
The Zarges extension ladder has 3 x 10 steps of aluminium and 6.65m open length. The upper ladder can be used separately as a single ladder. The maximum total permissible load is 150kg.
Features and Benefits
• Aluminium stiles for maximum stability
• Convenient and precise rung-by-rung height adjustment in a grid of 280mm
• Flexible
• Positive-locking extruded aluminium section guide fittings
• Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
• Robust extruded-section triangular rungs with horizontal steps in working position
• Rubber feet
• Suitable to climb high
Applications
• Roof and loft access
• Window cleaning
• Painting and decorating
Certifications
• EN131
Standards
Includes stabiliser bar, part of new EN131 Standards introduced 1st January 2018
Related links
- RS PRO 3 Sections Aluminium Extension Ladder, 7 m
- RS PRO 3 Sections Aluminium Extension Ladder, 5.5 m
- Zarges 2 Sections Aluminium Extension Ladder, 3.8 m
- RS PRO 1 Sections Aluminium Extension Ladder, 7 m
- RS PRO 1 Sections Aluminium Extension Ladder, 3.97 m
- RS PRO 1 Sections Aluminium Extension Ladder, 5 m
- RS PRO 1 Sections Aluminium Extension Ladder, 8.5 m
- RS PRO 2 Sections Aluminium Extension Ladder, 6 m

