- RS Stock No.:
- 808-8348
- Mfr. Part No.:
- RE1250-LF
- Brand:
- Roth Elektronik
- RS Stock No.:
- 808-8348
- Mfr. Part No.:
- RE1250-LF
- Brand:
- Roth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Self-Adhesive Contact Strip Shapes
These self-adhesive PCB contact strips from Roth Elektronik are available with a range of contacts including the following features:
Hot air levelling – HAL-lead-free
Pre-scratched break point
One-sided
Without holes
35 μm CU
Pre-scratched break point
One-sided
Without holes
35 μm CU
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Specifications
Attribute | Value |
---|---|
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 90mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.8mm |
Width | 90mm |