TE Connectivity, HVA Electric Vehicle Charging Cable Plug, 40A, 2m Cable

Image representative of range

Stock information currently inaccessible
RS Stock No.:
808-6765
Mfr. Part No.:
2177140-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

HVA

Connector Type

Assembly

Number of Rows

1

Number of Contacts

2

Current Rating

40A

Connector Gender

Male

Contact Gender

Male

Orientation

Straight

Key Type

A

Colour

Orange

Cable Length

2m

Mounting Type

Cable Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy