TE Connectivity, HVA Electric Vehicle Charging Cable Plug, 40A, 2m Cable
- RS Stock No.:
- 808-6756
- Mfr. Part No.:
- 2177138-2
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 808-6756
- Mfr. Part No.:
- 2177138-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HVA | |
| Connector Type | Assembly | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Current Rating | 40A | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Key Type | A | |
| Cable Length | 2m | |
| Mounting Type | Cable Mount | |
| Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HVA | ||
Connector Type Assembly | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Current Rating 40A | ||
Connector Gender Male | ||
Contact Gender Male | ||
Orientation Straight | ||
Key Type A | ||
Cable Length 2m | ||
Mounting Type Cable Mount | ||
Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
- COO (Country of Origin):
- CZ
