TE Connectivity, 2141227 Electric vehicle connector Socket, 250A
- RS Stock No.:
- 170-4596
- Mfr. Part No.:
- 9-2141227-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 170-4596
- Mfr. Part No.:
- 9-2141227-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2141227 | |
| Connector Type | Assembly | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Current Rating | 250A | |
| Operating Voltage | 1000V | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Key Type | A | |
| Colour | Orange | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2141227 | ||
Connector Type Assembly | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Current Rating 250A | ||
Operating Voltage 1000V | ||
Connector Gender Female | ||
Contact Gender Female | ||
Orientation Straight | ||
Key Type A | ||
Colour Orange | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- DE
