Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£123.81

(exc. VAT)

£148.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.81

*price indicative

RS Stock No.:
748-046
Mfr. Part No.:
C215 1CK11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

1

Number of Contacts

1

Wire Size

70mm²

Operating Voltage

1500V

Application

EV Connector

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Male

Maximum Operating Temperature

125°C

Orientation

Right Angle

Contact Gender

Female

Height

139.5mm

Standards/Approvals

UL 94

Width

52mm

IP Rating

IP67, IP6K9K

Colour

Orange

Mount Type

Cable

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector provides reliable power transmission and versatility in outdoor applications with its high voltage interlocking system. is designed for optimal performance, this connector is essential for robust electronic connections.

Rated voltage supports up to 1500 VDC for efficient power delivery

IP67 rating ensures protection against dust and water ingress

Cable retention force exceeds 350N for secure connectivity

High insulation resistance guarantees performance in demanding conditions

Operating temperature range of -40°C to +125°C for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy