Amphenol Industrial, PowerMate Cable Connector Male, 520A

Image representative of range

Subtotal (1 unit)*

£123.81

(exc. VAT)

£148.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.81

*price indicative

RS Stock No.:
748-040
Mfr. Part No.:
C215 1CK11 120 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

1

Number of Contacts

1

Wire Size

120mm²

Application

EV Connector

Operating Voltage

1500V

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Orientation

Right Angle

Maximum Operating Temperature

125°C

Contact Gender

Female

Height

139.5mm

Standards/Approvals

UL 94

Width

52mm

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

Housing Material

Nickel Plated, Zinc Die Cast

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for high-voltage interlocking applications, ensuring secure connections in stringent environments. Its robust construction includes Advanced materials to withstand extreme conditions, making it Ideal for various industrial uses.

Rated for voltages up to 1500 VDC, ensuring safe operation in high-voltage environments

Designed to withstand a wide temperature range of -40°C to +125°C for diverse applications

Manufactured with a thermoplastic housing for durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy