Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-029
- Mfr. Part No.:
- C215 2BH11 120 01
- Brand:
- Amphenol Industrial
Image representative of range
Subtotal (1 unit)*
£215.94
(exc. VAT)
£259.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 32 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.94 |
*price indicative
- RS Stock No.:
- 748-029
- Mfr. Part No.:
- C215 2BH11 120 01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 120mm² | |
| Operating Voltage | 1500V | |
| Application | EV Connector | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Height | 127mm | |
| Standards/Approvals | UL 94 | |
| Width | 92mm | |
| Colour | Orange | |
| IP Rating | IP67, IP6K9K | |
| Mount Type | Cable | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 120mm² | ||
Operating Voltage 1500V | ||
Application EV Connector | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Height 127mm | ||
Standards/Approvals UL 94 | ||
Width 92mm | ||
Colour Orange | ||
IP Rating IP67, IP6K9K | ||
Mount Type Cable | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial cable connector facilitates seamless electrical connections and is designed for robust industrial applications. This product guarantees reliable performance under stringent conditions and enhances operational efficiency.
Rated voltage of 1500 VDC enhances system reliability
Current rating supports up to 520A for demanding applications
Excellent insulation resistance ensures long-lasting performance


